RS PRO, 0.4m, 24.13 mm², M8 Stud Size, Tinned Copper, 2 x 24 x 16 x 0.2 mmSingle Core

Nº de Estoque RS: 489-157Marca: RS PRO
brand-logo
Ver tudo em Cordas trançadas

Documentos Técnicos

Especificações

Brand

RS Pro

Size

2 x 24 x 16 x 0.2 mm

Conductor Material

Tinned Copper

Cross Sectional Area

24.13 mm²

Length

0.4m

Conductor Resistance

0.722 Ω/km

Stud Size

M8

Cable Shape

Single Core

Standards Met

BS EN 13602:2002, BS4109

País de Origem

United Kingdom

Detalhes do produto

Braided Earth Leads

Brought to you by RS PRO, a range of braided wire suitable for applications which require a strong and flexible braided connection. Typically used within automotive, aerospace and railways industries. Supplied as a flat tinned copper braid, and available in various lengths, this copper wire is an excellent choice in many situations. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 528,02

R$ 528,02 Each (Sem VAT)

RS PRO, 0.4m, 24.13 mm², M8 Stud Size, Tinned Copper, 2 x 24 x 16 x 0.2 mmSingle Core

R$ 528,02

R$ 528,02 Each (Sem VAT)

RS PRO, 0.4m, 24.13 mm², M8 Stud Size, Tinned Copper, 2 x 24 x 16 x 0.2 mmSingle Core
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Size

2 x 24 x 16 x 0.2 mm

Conductor Material

Tinned Copper

Cross Sectional Area

24.13 mm²

Length

0.4m

Conductor Resistance

0.722 Ω/km

Stud Size

M8

Cable Shape

Single Core

Standards Met

BS EN 13602:2002, BS4109

País de Origem

United Kingdom

Detalhes do produto

Braided Earth Leads

Brought to you by RS PRO, a range of braided wire suitable for applications which require a strong and flexible braided connection. Typically used within automotive, aerospace and railways industries. Supplied as a flat tinned copper braid, and available in various lengths, this copper wire is an excellent choice in many situations. All models are highly reliable and excellent quality.