RS PRO 0.51mm Tinned Copper Wire, 24 AWG 114m Reel

Nº de Estoque RS: 390-549Marca: RS PRODistrelec Article No.: 30407050
brand-logo
Ver tudo em Copper Wire

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.2 mm²

American Wire Gauge

24 AWG

Core Strands

1/0.51 mm

Outer Diameter

0.51mm

Length

114m

Finish

Tinned

Wire Style

BS EN13602

Shield Type

Unshielded

Cable Type

Single Core

Distrelec Product Id

30407050

País de Origem

United Kingdom

Detalhes do produto

RS Pro Tinned Copper Wire

From RS Pro, a range of tinned copper wire supplied handy plastic spools. The annealed single strand copper wire benefits from a thin tin plating making the copper wires robust and resilient to moisture. Tinned copper wire is particularly useful where excellent electrical conductivity and thermal resistance is required, suitable for use as rewirable fuse links and shorting links. The RS Pro range of copper wire is available in various diameters and AWG sizes. All models are highly reliable and excellent quality.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 270,79

R$ 270,79 Each (Sem VAT)

RS PRO 0.51mm Tinned Copper Wire, 24 AWG 114m Reel

R$ 270,79

R$ 270,79 Each (Sem VAT)

RS PRO 0.51mm Tinned Copper Wire, 24 AWG 114m Reel
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 270,79
25 - 49R$ 261,52
50+R$ 251,76
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.2 mm²

American Wire Gauge

24 AWG

Core Strands

1/0.51 mm

Outer Diameter

0.51mm

Length

114m

Finish

Tinned

Wire Style

BS EN13602

Shield Type

Unshielded

Cable Type

Single Core

Distrelec Product Id

30407050

País de Origem

United Kingdom

Detalhes do produto

RS Pro Tinned Copper Wire

From RS Pro, a range of tinned copper wire supplied handy plastic spools. The annealed single strand copper wire benefits from a thin tin plating making the copper wires robust and resilient to moisture. Tinned copper wire is particularly useful where excellent electrical conductivity and thermal resistance is required, suitable for use as rewirable fuse links and shorting links. The RS Pro range of copper wire is available in various diameters and AWG sizes. All models are highly reliable and excellent quality.

Você pode estar interessado em