RS PRO, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 22 nH ±5% Wire-Wound 700mA Idc Q:38

Nº de Estoque RS: 763-1305Marca: RS PRO
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Brand

RS Pro

Inductance

22 nH

Maximum dc Current

700mA

Package/Case

0603 (1608M)

Length

1.8mm

Depth

1.12mm

Height

1.02mm

Dimensions

1.8 x 1.12 x 1.02mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

190mΩ

Series

WL03

Core Material

Ceramic

Maximum Self Resonant Frequency

3GHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

38

Detalhes do produto

RS 0603 WL03 Series Wire Wound Inductors (reels)

Informações de estoque temporariamente indisponíveis.

R$ 1.250,00

R$ 1,25 Each (On a Reel of 1000) (Sem VAT)

RS PRO, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 22 nH ±5% Wire-Wound 700mA Idc Q:38

R$ 1.250,00

R$ 1,25 Each (On a Reel of 1000) (Sem VAT)

RS PRO, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 22 nH ±5% Wire-Wound 700mA Idc Q:38
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
1000 - 4000R$ 1,25R$ 1.250,00
5000 - 9000R$ 0,96R$ 960,00
10000+R$ 0,88R$ 880,00

Documentos Técnicos

Especificações

Brand

RS Pro

Inductance

22 nH

Maximum dc Current

700mA

Package/Case

0603 (1608M)

Length

1.8mm

Depth

1.12mm

Height

1.02mm

Dimensions

1.8 x 1.12 x 1.02mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

190mΩ

Series

WL03

Core Material

Ceramic

Maximum Self Resonant Frequency

3GHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

38

Detalhes do produto

RS 0603 WL03 Series Wire Wound Inductors (reels)