RS PRO 1 1/2in Bright Zinc Plated Steel Clevis Pin, 5/16in Diameter

Nº de Estoque RS: 839-000Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Part Type

Clevis Pin

Diameter

5/16in

Length

1 1/2in

Material

Steel

Finish

Bright Zinc Plated

País de Origem

United Kingdom

Detalhes do produto

RS PRO Clevis Pins

Brought to you from the trusted brand RS PRO, a high-quality bright zinc plated clevis pin designed to connect components that rotate or swivel. Steel clevis pins are a type of fastener commonly used on agricultural machinery, motor engines, or as a replacement secure pin for jack stands. They are extremely versatile, easy to install, and locked into place via a retaining clip. Once installed the clevis pin will remain in place and will not work loose under vibration.

Informações de estoque temporariamente indisponíveis.

R$ 205,58

R$ 205,58 1 Bag of 10 (Sem VAT)

RS PRO 1 1/2in Bright Zinc Plated Steel Clevis Pin, 5/16in Diameter

R$ 205,58

R$ 205,58 1 Bag of 10 (Sem VAT)

RS PRO 1 1/2in Bright Zinc Plated Steel Clevis Pin, 5/16in Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Part Type

Clevis Pin

Diameter

5/16in

Length

1 1/2in

Material

Steel

Finish

Bright Zinc Plated

País de Origem

United Kingdom

Detalhes do produto

RS PRO Clevis Pins

Brought to you from the trusted brand RS PRO, a high-quality bright zinc plated clevis pin designed to connect components that rotate or swivel. Steel clevis pins are a type of fastener commonly used on agricultural machinery, motor engines, or as a replacement secure pin for jack stands. They are extremely versatile, easy to install, and locked into place via a retaining clip. Once installed the clevis pin will remain in place and will not work loose under vibration.