RS PRO 1, 3 Phase LCD Energy Meter, Type Energy Meter

Nº de Estoque RS: 264-1012Marca: RS PRO
brand-logo
Ver tudo em Energy Meters

Documentos Técnicos

Especificações

Brand

RS Pro

Cutout Width

70mm

Cutout Height

90mm

Display Type

LCD

Number of Phases

1, 3

Communication Port Type

Modbus RS485

Number of Outputs

2 (Pulse)

Pulse Output

Yes

Number of Inputs

3 x (Current 100A Direct Connected) 3 x (Voltage) and Neutral

Depth

66.3mm

Digit Height

6.35 mm

Meter Accuracy

±0.5 (Current) %, ±0.5 (Voltage) %, ±Class B (Active Energy)

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Energy Meter

Maximum Measurement

495 (Phase) V ac, 285 (Phase and Neutral) V ac, 100A, 65Hz

Measurement Range

150→495 (Phase) V ac, 45→65Hz, 40 mA→100A, 85→285 (Phase and Neutral)V ac

Minimum Measurement

150 (Phase) V ac, 85 (Phase and Neutral) V ac, 45 Hz, 40mA

Approvals

IEC/EN62053-21, IEC/EN50470-3, IEC/EN62053-23, IEC/EN50470, IEC/EN61326-1, IEC/EN55011 Class A, IEC/EN61000-4-2, IEC/EN61000-4-3, IEC/EN61000-4-4, IEC/EN61000-4-5, IEC/EN61000-4-6, IEC/EN61000-4-8, IEC/EN61000-4-11, IEC/EN50470-1/3, IEC/EN61010, IEC/EN62053-31

País de Origem

India

Informações de estoque temporariamente indisponíveis.

R$ 4.441,55

R$ 4.441,55 Each (Sem VAT)

RS PRO 1, 3 Phase LCD Energy Meter, Type Energy Meter

R$ 4.441,55

R$ 4.441,55 Each (Sem VAT)

RS PRO 1, 3 Phase LCD Energy Meter, Type Energy Meter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 4.441,55
10+R$ 4.193,39

Documentos Técnicos

Especificações

Brand

RS Pro

Cutout Width

70mm

Cutout Height

90mm

Display Type

LCD

Number of Phases

1, 3

Communication Port Type

Modbus RS485

Number of Outputs

2 (Pulse)

Pulse Output

Yes

Number of Inputs

3 x (Current 100A Direct Connected) 3 x (Voltage) and Neutral

Depth

66.3mm

Digit Height

6.35 mm

Meter Accuracy

±0.5 (Current) %, ±0.5 (Voltage) %, ±Class B (Active Energy)

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Energy Meter

Maximum Measurement

495 (Phase) V ac, 285 (Phase and Neutral) V ac, 100A, 65Hz

Measurement Range

150→495 (Phase) V ac, 45→65Hz, 40 mA→100A, 85→285 (Phase and Neutral)V ac

Minimum Measurement

150 (Phase) V ac, 85 (Phase and Neutral) V ac, 45 Hz, 40mA

Approvals

IEC/EN62053-21, IEC/EN50470-3, IEC/EN62053-23, IEC/EN50470, IEC/EN61326-1, IEC/EN55011 Class A, IEC/EN61000-4-2, IEC/EN61000-4-3, IEC/EN61000-4-4, IEC/EN61000-4-5, IEC/EN61000-4-6, IEC/EN61000-4-8, IEC/EN61000-4-11, IEC/EN50470-1/3, IEC/EN61010, IEC/EN62053-31

País de Origem

India