RS PRO 1 Core, 4.5mm od, 100m, Black

Documentos Técnicos
Especificações
Brand
RS ProNumber of Cores
1
Insulation material
PE
Outer Diameter
4.5mm
Length
100m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Sheath Colour
Black
Number of Strands
1
Core Strands
1/0.6 mm
Sheath Material
Polyvinyl Chloride PVC
Conductor Material
Oxygen Free Copper
Size of Strands
0.6 mm
Screen Type
Aluminium Foil
Cable Shape
Single Core
País de Origem
China
R$ 4.676,65
R$ 4.676,65 1 Reel of 100 Metres (Sem VAT)
1
R$ 4.676,65
R$ 4.676,65 1 Reel of 100 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Cores
1
Insulation material
PE
Outer Diameter
4.5mm
Length
100m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Sheath Colour
Black
Number of Strands
1
Core Strands
1/0.6 mm
Sheath Material
Polyvinyl Chloride PVC
Conductor Material
Oxygen Free Copper
Size of Strands
0.6 mm
Screen Type
Aluminium Foil
Cable Shape
Single Core
País de Origem
China