RS PRO 1 Outlet Manifold, G 1/4 G 1/4

Documentos Técnicos
Especificações
Brand
RS ProNumber of Outlet Ports
1
Outlet Port
G 1/4 Female
Number of Inlet Ports
1
Inlet Port
G 1/4 Female
Material
Aluminium
Maximum Operating Pressure
100 bar
Outlet Port - Thread Size
1/4in
Maximum Operating Temperature
300°C
Outlet Port - Gender
Female
Outlet Port - Thread Standard
G
Inlet Port - Thread Size
1/4in
Inlet Port - Thread Standard
G
Inlet Port - Gender
Female
Inlet Port - Connection Type
Threaded
Connection Style
Threaded
Outlet Port - Connection Type
Threaded
País de Origem
Italy
R$ 1.940,80
R$ 194,08 Each (In a Pack of 10) (Sem VAT)
10
R$ 1.940,80
R$ 194,08 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Outlet Ports
1
Outlet Port
G 1/4 Female
Number of Inlet Ports
1
Inlet Port
G 1/4 Female
Material
Aluminium
Maximum Operating Pressure
100 bar
Outlet Port - Thread Size
1/4in
Maximum Operating Temperature
300°C
Outlet Port - Gender
Female
Outlet Port - Thread Standard
G
Inlet Port - Thread Size
1/4in
Inlet Port - Thread Standard
G
Inlet Port - Gender
Female
Inlet Port - Connection Type
Threaded
Connection Style
Threaded
Outlet Port - Connection Type
Threaded
País de Origem
Italy