RS PRO 1 Phase 720VA Variac, 240V ac, 3A

Documentos Técnicos
Especificações
Brand
RS ProPrimary Voltage Rating
240V ac
Secondary Voltage Rating
0 → 240V ac
Power Rating
720VA
Mounting Type
Stand Alone
Knob Rotation
Clockwise
Number of Phases
1
Termination Type
Wire Termination
Weight
6kg
Dimensions
230 x 140 x 140mm
Primary Current Rating
3A
Depth
140mm
Length
230mm
Maximum Operating Frequency
60Hz
Protection Features
Overload Protection
Width
140mm
Construction
Enclosed
País de Origem
United Kingdom
R$ 20.127,91
R$ 20.127,91 Each (Sem VAT)
1
R$ 20.127,91
R$ 20.127,91 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProPrimary Voltage Rating
240V ac
Secondary Voltage Rating
0 → 240V ac
Power Rating
720VA
Mounting Type
Stand Alone
Knob Rotation
Clockwise
Number of Phases
1
Termination Type
Wire Termination
Weight
6kg
Dimensions
230 x 140 x 140mm
Primary Current Rating
3A
Depth
140mm
Length
230mm
Maximum Operating Frequency
60Hz
Protection Features
Overload Protection
Width
140mm
Construction
Enclosed
País de Origem
United Kingdom