Documentos Técnicos
Especificações
Brand
RS ProSecondary Voltage Rating
1 x 9V ac
Power Rating
2.8VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
32.5mm
Width
27.5mm
Depth
34.5mm
Dimensions
32.5 x 27.5 x 34.5mm
Weight
140g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Distrelec Product Id
30403829
País de Origem
Poland
Detalhes do produto
RS Pro PCB Standard Transformers
RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.
R$ 292,97
R$ 292,97 Each (Sem VAT)
1
R$ 292,97
R$ 292,97 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 292,97 |
5 - 9 | R$ 276,83 |
10 - 24 | R$ 262,67 |
25+ | R$ 248,23 |
Documentos Técnicos
Especificações
Brand
RS ProSecondary Voltage Rating
1 x 9V ac
Power Rating
2.8VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
32.5mm
Width
27.5mm
Depth
34.5mm
Dimensions
32.5 x 27.5 x 34.5mm
Weight
140g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Distrelec Product Id
30403829
País de Origem
Poland
Detalhes do produto
RS Pro PCB Standard Transformers
RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.