RS PRO 1/16 DIN PID Temperature Controller, 48 x 48mm, 3 Output Current, Relay, 100 → 240 V ac Supply Voltage

Nº de Estoque RS: 774-0269Marca: RS PRODistrelec Article No.: 30425886
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

RS Pro

Output Type

Current, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

PID Controller

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Additional Functionality

ON/OFF

Mounting Type

1/16 DIN

Input Type

RTD, Universal Input TC, Voltage/Current (dc)

Panel Depth

87.5mm

Display Colour

Green, Red

País de Origem

Turkey

Detalhes do produto

Process Controller with Universal Input

This series of PID process controllers are designed for measuring and controlling temperature and any process value. They can be used in many applications with their universal process input, control outputs, selectable alarm functions.
They are mainly used in glass, plastic, petro-chemistry, textile, automotive and machine production industries.

Informações de estoque temporariamente indisponíveis.

R$ 5.738,12

R$ 5.738,12 Each (Sem VAT)

RS PRO 1/16 DIN PID Temperature Controller, 48 x 48mm, 3 Output Current, Relay, 100 → 240 V ac Supply Voltage

R$ 5.738,12

R$ 5.738,12 Each (Sem VAT)

RS PRO 1/16 DIN PID Temperature Controller, 48 x 48mm, 3 Output Current, Relay, 100 → 240 V ac Supply Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Output Type

Current, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

PID Controller

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Additional Functionality

ON/OFF

Mounting Type

1/16 DIN

Input Type

RTD, Universal Input TC, Voltage/Current (dc)

Panel Depth

87.5mm

Display Colour

Green, Red

País de Origem

Turkey

Detalhes do produto

Process Controller with Universal Input

This series of PID process controllers are designed for measuring and controlling temperature and any process value. They can be used in many applications with their universal process input, control outputs, selectable alarm functions.
They are mainly used in glass, plastic, petro-chemistry, textile, automotive and machine production industries.