RS PRO 1/2 in Drive 11mm Standard Socket, 6 point, 38 mm Overall Length

Nº de Estoque RS: 192-3752Marca: RS PRO
brand-logo
Ver tudo em Sockets

Documentos Técnicos

Especificações

Brand

RS Pro

Socket Size

11mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Chrome

Overall Length

38 mm

Material

Chrome Vanadium Steel

Drive Type

Hexagon

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO 1/2 " Drive Hexagon Socket

Introducing 1/2" drive hexagon sockets from our own brand RS PRO, a selection of high quality and reliable 6-point sockets to choose from, designed for use with wrench and turning tools with a 1/2" drive.

The sockets are manufactured from chrome vanadium steel, providing a durable socket that can withstand extensive use in a range of environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties. RS PRO 1/2" sockets are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring nuts and bolts to be tightened and loosened by hand.

The hexagon sockets securely fit to a range of fasteners such as nuts and bolts, enhancing the grip and torque whilst allowing you to work quickly with ease.

RS Pro Socket Sets

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 75,61

R$ 75,61 Each (Sem VAT)

RS PRO 1/2 in Drive 11mm Standard Socket, 6 point, 38 mm Overall Length

R$ 75,61

R$ 75,61 Each (Sem VAT)

RS PRO 1/2 in Drive 11mm Standard Socket, 6 point, 38 mm Overall Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Socket Size

11mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Chrome

Overall Length

38 mm

Material

Chrome Vanadium Steel

Drive Type

Hexagon

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO 1/2 " Drive Hexagon Socket

Introducing 1/2" drive hexagon sockets from our own brand RS PRO, a selection of high quality and reliable 6-point sockets to choose from, designed for use with wrench and turning tools with a 1/2" drive.

The sockets are manufactured from chrome vanadium steel, providing a durable socket that can withstand extensive use in a range of environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties. RS PRO 1/2" sockets are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring nuts and bolts to be tightened and loosened by hand.

The hexagon sockets securely fit to a range of fasteners such as nuts and bolts, enhancing the grip and torque whilst allowing you to work quickly with ease.

RS Pro Socket Sets

Você pode estar interessado em