RS PRO 1/2 in Drive Bit Socket, XZN Spline Bit, M6, 100 mm Overall Length

Nº de Estoque RS: 192-3812Marca: RS PRO
brand-logo
Ver tudo em Sockets

Documentos Técnicos

Especificações

Brand

RS Pro

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

XZN Spline Bit

Bit Size

M6

Bit Length

15.5

Finish

Chrome

Overall Length

100 mm

Material

Chrome Vanadium Molybdenum Steel

Drive Type

Square

Detalhes do produto

RS PRO 1/2" Drive Triple Square Socket Bits, Long

Introducing 1/2" drive triple square socket bits from our own brand RS PRO, a selection of high quality and reliable socket bits to choose from, designed for use with wrench tools with a 1/2" drive. These triple square (also known as XZN) socket bits are are ideal for use with a number of high torque applications commonly within the automotive industry.

The triple square XZN bit is manufactured from chrome vanadium molybdenum steel and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.

RS PRO 1/2" triple square socket bits are available in a variety of sizes and make an excellent addition to any socket set and are ideal for applications that use triple square screws and fasteners. This range of triple square socket bits feature a long shaft, making them perfect for accessing screws that are in hard to reach places or recessed.

Driver Bits

Informações de estoque temporariamente indisponíveis.

R$ 178,01

R$ 178,01 Each (Sem VAT)

RS PRO 1/2 in Drive Bit Socket, XZN Spline Bit, M6, 100 mm Overall Length

R$ 178,01

R$ 178,01 Each (Sem VAT)

RS PRO 1/2 in Drive Bit Socket, XZN Spline Bit, M6, 100 mm Overall Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

XZN Spline Bit

Bit Size

M6

Bit Length

15.5

Finish

Chrome

Overall Length

100 mm

Material

Chrome Vanadium Molybdenum Steel

Drive Type

Square

Detalhes do produto

RS PRO 1/2" Drive Triple Square Socket Bits, Long

Introducing 1/2" drive triple square socket bits from our own brand RS PRO, a selection of high quality and reliable socket bits to choose from, designed for use with wrench tools with a 1/2" drive. These triple square (also known as XZN) socket bits are are ideal for use with a number of high torque applications commonly within the automotive industry.

The triple square XZN bit is manufactured from chrome vanadium molybdenum steel and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.

RS PRO 1/2" triple square socket bits are available in a variety of sizes and make an excellent addition to any socket set and are ideal for applications that use triple square screws and fasteners. This range of triple square socket bits feature a long shaft, making them perfect for accessing screws that are in hard to reach places or recessed.

Driver Bits