RS PRO 1/2 in G 12mm 490mm Hose Reel 16 bar 18m Length, Wall Mounting

Nº de Estoque RS: 495-2078Marca: RS PRO
brand-logo
Ver tudo em Enroladores de Mangueira

Documentos Técnicos

Especificações

Brand

RS Pro

Inlet Connection

1/2 in G

Hose Inner Diameter

12mm

Hose Included

Yes

Reel Diameter

490mm

Hose Length

18m

Maximum Working Pressure

16 bar

Inlet Connection Size

1/2in

Inlet Thread Standard

BSPT

Mounting

Wall Mounting

Retraction Operation

Spring Return

País de Origem

Australia

Detalhes do produto

RS PRO Self-Retracting Polypropylene Hose Reels

Wall mounted hose reels are an efficient way to store a hose, whether they’re garden water hoses or air and water hoses for industrial or automotive applications. Hose reels keep hose tubing protected from external damage when not in use, preventing them from getting pierced, twisted, or torn, and prevents risk of personal injury from tripping.


These UV-stabilised polypropylene outer casings also protect the included thermoplastic rubber hose from excessive sunlight exposure, which can cause the hosing to be weakened over time and become more susceptible to damage and lowered performance.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 10.151,75

R$ 10.151,75 Each (Sem VAT)

RS PRO 1/2 in G 12mm 490mm Hose Reel 16 bar 18m Length, Wall Mounting

R$ 10.151,75

R$ 10.151,75 Each (Sem VAT)

RS PRO 1/2 in G 12mm 490mm Hose Reel 16 bar 18m Length, Wall Mounting
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Inlet Connection

1/2 in G

Hose Inner Diameter

12mm

Hose Included

Yes

Reel Diameter

490mm

Hose Length

18m

Maximum Working Pressure

16 bar

Inlet Connection Size

1/2in

Inlet Thread Standard

BSPT

Mounting

Wall Mounting

Retraction Operation

Spring Return

País de Origem

Australia

Detalhes do produto

RS PRO Self-Retracting Polypropylene Hose Reels

Wall mounted hose reels are an efficient way to store a hose, whether they’re garden water hoses or air and water hoses for industrial or automotive applications. Hose reels keep hose tubing protected from external damage when not in use, preventing them from getting pierced, twisted, or torn, and prevents risk of personal injury from tripping.


These UV-stabilised polypropylene outer casings also protect the included thermoplastic rubber hose from excessive sunlight exposure, which can cause the hosing to be weakened over time and become more susceptible to damage and lowered performance.

Você pode estar interessado em