RS PRO 1/4 BSP Compression Fitting for Use with Thermocouple or PRT Probe, 3/16in Probe, RoHS Compliant Standard

Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/4 BSP X 3/16 Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/4 BSP
Probe Diameter
3/16in
Standards Met
RoHS Compliant
Material
Stainless Steel
País de Origem
United Kingdom
Detalhes do produto
RS PRO Stainless Steel Compression Fitting with BSPP Parallel Thread
From RS PRO a high-quality 303 stainless steel compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This stainless steel compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.
R$ 265,37
R$ 265,37 Each (Sem VAT)
1
R$ 265,37
R$ 265,37 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 265,37 |
5 - 9 | R$ 255,79 |
10+ | R$ 246,06 |
Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/4 BSP X 3/16 Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/4 BSP
Probe Diameter
3/16in
Standards Met
RoHS Compliant
Material
Stainless Steel
País de Origem
United Kingdom
Detalhes do produto
RS PRO Stainless Steel Compression Fitting with BSPP Parallel Thread
From RS PRO a high-quality 303 stainless steel compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This stainless steel compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.