RS PRO 1/4 in Square Extension, 50 mm Overall

Documentos Técnicos
Especificações
Brand
RS ProDrive Size
1/4 in
Type
Extension
Drive Type
Square
Overall Length
50 mm
Finish
Mirror
Material
Chrome Vanadium Steel
Detalhes do produto
RS PRO 1/4" Drive Socket Extension Bars
Introducing 1/4" drive socket extension bars from our own brand RS PRO, a selection of high quality and reliable extension bars to choose from, designed for use with wrench and driving tools with a 1/4" drive.
RS PRO 1/4" drive socket extension bars are manufactured from chrome vanadium steel, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. These durable extension bars are built to a high standard and will unsure prolonged life even in tough working environments. The extension bars also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.
These durable and tough wearing socket extension bars allow you to increase the working length of a wrench or ratchet by attaching a socket to the end, enabling you to access hard to reach nuts and bolts that otherwise wouldn't be reachable.
R$ 113,12
R$ 113,12 Each (Sem VAT)
1
R$ 113,12
R$ 113,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProDrive Size
1/4 in
Type
Extension
Drive Type
Square
Overall Length
50 mm
Finish
Mirror
Material
Chrome Vanadium Steel
Detalhes do produto
RS PRO 1/4" Drive Socket Extension Bars
Introducing 1/4" drive socket extension bars from our own brand RS PRO, a selection of high quality and reliable extension bars to choose from, designed for use with wrench and driving tools with a 1/4" drive.
RS PRO 1/4" drive socket extension bars are manufactured from chrome vanadium steel, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. These durable extension bars are built to a high standard and will unsure prolonged life even in tough working environments. The extension bars also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.
These durable and tough wearing socket extension bars allow you to increase the working length of a wrench or ratchet by attaching a socket to the end, enabling you to access hard to reach nuts and bolts that otherwise wouldn't be reachable.