RS PRO 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 1/8in Probe, RoHS Compliant Standard

Nº de Estoque RS: 839-9522Marca: RS PRO
brand-logo
Ver tudo em Sensor Accessories

Documentos Técnicos

Especificações

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 BSPT x 1/8 Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/8 BSPT

Probe Diameter

1/8in

Standards Met

RoHS Compliant

Material

Brass

País de Origem

United Kingdom

Detalhes do produto

RS PRO Brass Compression Fitting with BSPT Tapered thread

From RS PRO a high-quality brass compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This brass compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.

R$ 112,63

R$ 112,63 Each (Sem VAT)

RS PRO 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 1/8in Probe, RoHS Compliant Standard

R$ 112,63

R$ 112,63 Each (Sem VAT)

RS PRO 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 1/8in Probe, RoHS Compliant Standard

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 112,63
5 - 9R$ 109,02
10+R$ 104,12

Documentos Técnicos

Especificações

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 BSPT x 1/8 Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/8 BSPT

Probe Diameter

1/8in

Standards Met

RoHS Compliant

Material

Brass

País de Origem

United Kingdom

Detalhes do produto

RS PRO Brass Compression Fitting with BSPT Tapered thread

From RS PRO a high-quality brass compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This brass compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.