RS PRO 1000mm Galvanized Steel Wire Hydraulic Hose Assembly, 155bar Max Pressure

Nº de Estoque RS: 110-2250Marca: RS PRO
brand-logo
Ver tudo em Hydraulic Hose Assemblies

Documentos Técnicos

Especificações

Brand

RS Pro

Connector A

Straight G 3/8 Female

Connector B

Straight G 3/8 Female

Overall Length

1000mm

Inside Diameter

3/8in

Maximum Operating Pressure

155bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Galvanized Steel Wire

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

3/8in

Connector A - Thread Standard

G

Connector B - Gender

Female

Connector A - Gender

Female

Connector A - Thread Size

3/8in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Connector B - Angle

Straight

País de Origem

Italy

Detalhes do produto

RS PRO Wire Covered Hydraulic Hose

Get connected with RS PRO hydraulic hose assemblies. Our assemblies consist of galvanised steel wire outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.052,20

R$ 1.052,20 Each (Sem VAT)

RS PRO 1000mm Galvanized Steel Wire Hydraulic Hose Assembly, 155bar Max Pressure

R$ 1.052,20

R$ 1.052,20 Each (Sem VAT)

RS PRO 1000mm Galvanized Steel Wire Hydraulic Hose Assembly, 155bar Max Pressure
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Connector A

Straight G 3/8 Female

Connector B

Straight G 3/8 Female

Overall Length

1000mm

Inside Diameter

3/8in

Maximum Operating Pressure

155bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Galvanized Steel Wire

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

3/8in

Connector A - Thread Standard

G

Connector B - Gender

Female

Connector A - Gender

Female

Connector A - Thread Size

3/8in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Connector B - Angle

Straight

País de Origem

Italy

Detalhes do produto

RS PRO Wire Covered Hydraulic Hose

Get connected with RS PRO hydraulic hose assemblies. Our assemblies consist of galvanised steel wire outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.

Você pode estar interessado em