RS PRO 1000μF Aluminium Electrolytic Capacitor 40 V dc (50V), Axial, Through Hole

Documentos Técnicos
Especificações
Brand
RS ProCapacitance
1000µF
Voltage
40 V dc (50V)
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 x 31mm
Length
31mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
1000 h
Lifetime (Max Temperature)
1000 h
Lifetime
1000h
Ripple Current
930mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
0.15%
País de Origem
Taiwan, Province Of China
R$ 75,20
R$ 75,20 Each (Sem VAT)
1
R$ 75,20
R$ 75,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 49 | R$ 75,20 |
50 - 99 | R$ 68,57 |
100 - 149 | R$ 62,50 |
150+ | R$ 57,48 |
Documentos Técnicos
Especificações
Brand
RS ProCapacitance
1000µF
Voltage
40 V dc (50V)
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 x 31mm
Length
31mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
1000 h
Lifetime (Max Temperature)
1000 h
Lifetime
1000h
Ripple Current
930mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
0.15%
País de Origem
Taiwan, Province Of China