RS PRO 100kΩ, 0603 (1608M) Thin Film Resistor 0.1% 0.06W

Nº de Estoque RS: 243-0483Marca: RS PRO
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Brand

RS Pro

Resistance

100kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

0.1%

Power Rating

0.06W

Temperature Coefficient

±50 → 100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 127,00

R$ 1,27 Each (Supplied as a Tape) (Sem VAT)

RS PRO 100kΩ, 0603 (1608M) Thin Film Resistor 0.1% 0.06W
Selecione o tipo de embalagem

R$ 127,00

R$ 1,27 Each (Supplied as a Tape) (Sem VAT)

RS PRO 100kΩ, 0603 (1608M) Thin Film Resistor 0.1% 0.06W
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Fita
100 - 400R$ 1,27R$ 127,00
500 - 900R$ 1,19R$ 119,00
1000 - 1400R$ 1,02R$ 102,00
1500+R$ 0,85R$ 85,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Resistance

100kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

0.1%

Power Rating

0.06W

Temperature Coefficient

±50 → 100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more