RS PRO, 100m 4 Core, Black CPE Power Cable +60°C

Nº de Estoque RS: 773-9070Marca: RS PRODistrelec Article No.: 30395406
brand-logo
Ver tudo em Power Cable

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Current Rating

25 A

CPR Certification

Eca

Outer Diameter

13mm

Sheath Material

CPE

Voltage Rating

450 V, 750 V

European Harmonised Code

H07RN-F

Conductor Strand Type

Stranded

Core Strands

49/0.24 mm

Conductor Material

Copper

Size of Strands

0.24 mm

Maximum Operating Temperature

+60°C

Number of Strands

49

American Wire Gauge

13 AWG

Conductor Resistance

7.98 Ω/km

Insulation material

EPR

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-25°C

Standards Met

VDE 0285-525-2-21

País de Origem

China

Detalhes do produto

RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments

Standards

VDE0282

Você pode estar interessado em
H07RNF 4 CORE 2.5MM2 100M
P.O.A.1 Box of 100 Metres (Sem VAT)
4core H07RNF flexible cable,50mm2.5sq.mm
P.O.A.1 Reel of 50 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 15.921,06

R$ 15.921,06 1 Reel of 100 Metres (Sem VAT)

RS PRO, 100m 4 Core, Black CPE Power Cable +60°C

R$ 15.921,06

R$ 15.921,06 1 Reel of 100 Metres (Sem VAT)

RS PRO, 100m 4 Core, Black CPE Power Cable +60°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
H07RNF 4 CORE 2.5MM2 100M
P.O.A.1 Box of 100 Metres (Sem VAT)
4core H07RNF flexible cable,50mm2.5sq.mm
P.O.A.1 Reel of 50 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Current Rating

25 A

CPR Certification

Eca

Outer Diameter

13mm

Sheath Material

CPE

Voltage Rating

450 V, 750 V

European Harmonised Code

H07RN-F

Conductor Strand Type

Stranded

Core Strands

49/0.24 mm

Conductor Material

Copper

Size of Strands

0.24 mm

Maximum Operating Temperature

+60°C

Number of Strands

49

American Wire Gauge

13 AWG

Conductor Resistance

7.98 Ω/km

Insulation material

EPR

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-25°C

Standards Met

VDE 0285-525-2-21

País de Origem

China

Detalhes do produto

RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments

Standards

VDE0282

Você pode estar interessado em
H07RNF 4 CORE 2.5MM2 100M
P.O.A.1 Box of 100 Metres (Sem VAT)
4core H07RNF flexible cable,50mm2.5sq.mm
P.O.A.1 Reel of 50 Metres (Sem VAT)