RS PRO, 100m 5 Core, Black CPE Power Cable +60°C

Nº de Estoque RS: 773-9086Marca: RS PRO
brand-logo
Ver tudo em Power Cable

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

5

Sheath Colour

Black

Length

100m

Current Rating

18 A

Outer Diameter

12.2mm

Sheath Material

CPE

CPR Certification

Eca

Voltage Rating

450 V, 750 V

European Harmonised Code

H07RN-F

Conductor Strand Type

Stranded

Conductor Material

Copper

Size of Strands

0.24 mm

Maximum Operating Temperature

+60°C

Number of Strands

30

American Wire Gauge

15 AWG

Conductor Resistance

13.3 Ω/km

Insulation material

EPR

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-25°C

Standards Met

VDE 0285-525-2-21

Core Strands

30/0.24 mm

País de Origem

China

Detalhes do produto

RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments

Standards

VDE0282

Você pode estar interessado em
Lapp, Power, 100m 5 Core, Black Rubber Power Cable +60°C
R$ 13.420,851 Reel of 100 Metres (Sem VAT)
RS PRO, 50m 5 Core, Black CPE Power Cable +60°C
R$ 6.589,061 Reel of 50 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 13.053,19

R$ 13.053,19 1 Reel of 100 Metres (Sem VAT)

RS PRO, 100m 5 Core, Black CPE Power Cable +60°C

R$ 13.053,19

R$ 13.053,19 1 Reel of 100 Metres (Sem VAT)

RS PRO, 100m 5 Core, Black CPE Power Cable +60°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Lapp, Power, 100m 5 Core, Black Rubber Power Cable +60°C
R$ 13.420,851 Reel of 100 Metres (Sem VAT)
RS PRO, 50m 5 Core, Black CPE Power Cable +60°C
R$ 6.589,061 Reel of 50 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

5

Sheath Colour

Black

Length

100m

Current Rating

18 A

Outer Diameter

12.2mm

Sheath Material

CPE

CPR Certification

Eca

Voltage Rating

450 V, 750 V

European Harmonised Code

H07RN-F

Conductor Strand Type

Stranded

Conductor Material

Copper

Size of Strands

0.24 mm

Maximum Operating Temperature

+60°C

Number of Strands

30

American Wire Gauge

15 AWG

Conductor Resistance

13.3 Ω/km

Insulation material

EPR

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-25°C

Standards Met

VDE 0285-525-2-21

Core Strands

30/0.24 mm

País de Origem

China

Detalhes do produto

RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments

Standards

VDE0282

Você pode estar interessado em
Lapp, Power, 100m 5 Core, Black Rubber Power Cable +60°C
R$ 13.420,851 Reel of 100 Metres (Sem VAT)
RS PRO, 50m 5 Core, Black CPE Power Cable +60°C
R$ 6.589,061 Reel of 50 Metres (Sem VAT)