RS PRO, 100m 5 Core Thermoplastic Elastomers TPE Power Cable +85°C

Nº de Estoque RS: 536-219Marca: RS PRO
brand-logo
Ver tudo em Power Cable

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

5

Length

100m

Current Rating

22 A

Outer Diameter

14.4mm

Sheath Material

Thermoplastic Elastomers TPE

Voltage Rating

450/750 V

European Harmonised Code

H07RN-F

Conductor Strand Type

Stranded

Standards Met

RoHS Compliant

Conductor Material

Copper

Maximum Operating Temperature

+85°C

American Wire Gauge

15 AWG

Insulation material

Rubber Compound

Minimum Operating Temperature

-25°C

País de Origem

Italy

Detalhes do produto

RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments

Standards

VDE0282

Você pode estar interessado em
RS PRO, H07RNF, 100m 5 Core, Black Elastomer Power Cable +60°C
R$ 17.559,701 Reel of 100 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO, 100m 5 Core Thermoplastic Elastomers TPE Power Cable +85°C

P.O.A.

RS PRO, 100m 5 Core Thermoplastic Elastomers TPE Power Cable +85°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO, H07RNF, 100m 5 Core, Black Elastomer Power Cable +60°C
R$ 17.559,701 Reel of 100 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

5

Length

100m

Current Rating

22 A

Outer Diameter

14.4mm

Sheath Material

Thermoplastic Elastomers TPE

Voltage Rating

450/750 V

European Harmonised Code

H07RN-F

Conductor Strand Type

Stranded

Standards Met

RoHS Compliant

Conductor Material

Copper

Maximum Operating Temperature

+85°C

American Wire Gauge

15 AWG

Insulation material

Rubber Compound

Minimum Operating Temperature

-25°C

País de Origem

Italy

Detalhes do produto

RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments

Standards

VDE0282

Você pode estar interessado em
RS PRO, H07RNF, 100m 5 Core, Black Elastomer Power Cable +60°C
R$ 17.559,701 Reel of 100 Metres (Sem VAT)