RS PRO, 100m 5 Core, White Polyvinyl Chloride PVC Power Cable +70°C

Nº de Estoque RS: 811-4407Marca: RS PRO
brand-logo
Ver tudo em Power Cable

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

5

Sheath Colour

White

Length

100m

Current Rating

15 A

Outer Diameter

3mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300/500 V

Conductor Strand Type

Stranded

Standards Met

BS EN 50525

Conductor Material

Copper

Size of Strands

0.25 mm

Maximum Operating Temperature

+70°C

Number of Strands

30

American Wire Gauge

15 AWG

Conductor Resistance

13.3 Ω/km

Insulation material

PVC Type TI1 to BS7655

Minimum Operating Temperature

-15°C

Core Strands

30/0.25 mm

País de Origem

United Kingdom

Detalhes do produto

BASEC approved H05VVF/3185Y 5 Core Cable

A light duty mains power cable that is ideal use in domestic appliances, kitchens and offices. They are also designed for use with light portable appliances such as radios, table lamps and office equipment.

Você pode estar interessado em
RS PRO, 3185Y, 100m 5 Core, White PVC Power Cable +70°C
R$ 10.080,831 Reel of 100 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO, 100m 5 Core, White Polyvinyl Chloride PVC Power Cable +70°C

P.O.A.

RS PRO, 100m 5 Core, White Polyvinyl Chloride PVC Power Cable +70°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO, 3185Y, 100m 5 Core, White PVC Power Cable +70°C
R$ 10.080,831 Reel of 100 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

5

Sheath Colour

White

Length

100m

Current Rating

15 A

Outer Diameter

3mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300/500 V

Conductor Strand Type

Stranded

Standards Met

BS EN 50525

Conductor Material

Copper

Size of Strands

0.25 mm

Maximum Operating Temperature

+70°C

Number of Strands

30

American Wire Gauge

15 AWG

Conductor Resistance

13.3 Ω/km

Insulation material

PVC Type TI1 to BS7655

Minimum Operating Temperature

-15°C

Core Strands

30/0.25 mm

País de Origem

United Kingdom

Detalhes do produto

BASEC approved H05VVF/3185Y 5 Core Cable

A light duty mains power cable that is ideal use in domestic appliances, kitchens and offices. They are also designed for use with light portable appliances such as radios, table lamps and office equipment.

Você pode estar interessado em
RS PRO, 3185Y, 100m 5 Core, White PVC Power Cable +70°C
R$ 10.080,831 Reel of 100 Metres (Sem VAT)