Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 100m, Unterminated75 Ω

Nº de Estoque RS: 749-2529Marca: RS PRO
brand-logo
Ver tudo em Cabo Coaxial

Documentos Técnicos

Especificações

Brand

RS Pro

Terminated/Unterminated

Unterminated

Outer Diameter

6.75 mm, 5.7mm

Characteristic Impedance

75 Ω

Attenuation

12.5 dB/100m @ 400 MHz, 18.2 dB/100m @ 800 MHz, 6.1 dB/100m @ 100 MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Solid, Stranded

Shielding

Copper Braid

Sheath Material

Polyvinyl Chloride PVC

Core Strands

1/1, 7/0.77

Size of Strands

0.77 mm

Maximum Operating Temperature

+80°C

Conductor Material

Bare Copper

Number of Strands

7

Operating Temperature Range

Maximum of +80 °C

Standards Met

RoHS 2002/95/EC Compliant

Velocity ratio

80%

Insulation material

Foam PE, PVC

País de Origem

China

Detalhes do produto

SAT1003 (Coaxial + 3 Control Cores)

Você pode estar interessado em
3 control core coaxial satellite 100m
P.O.A.1 Reel of 100 Metres (Sem VAT)
3 control core coaxial satellite 100m
P.O.A.1 Reel of 100 Metres (Sem VAT)
RS PRO Coaxial Cable, 100m, Unterminated
P.O.A.1 Reel of 100 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO, 100m, Unterminated75 Ω

P.O.A.

RS PRO, 100m, Unterminated75 Ω
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
3 control core coaxial satellite 100m
P.O.A.1 Reel of 100 Metres (Sem VAT)
3 control core coaxial satellite 100m
P.O.A.1 Reel of 100 Metres (Sem VAT)
RS PRO Coaxial Cable, 100m, Unterminated
P.O.A.1 Reel of 100 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Terminated/Unterminated

Unterminated

Outer Diameter

6.75 mm, 5.7mm

Characteristic Impedance

75 Ω

Attenuation

12.5 dB/100m @ 400 MHz, 18.2 dB/100m @ 800 MHz, 6.1 dB/100m @ 100 MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Solid, Stranded

Shielding

Copper Braid

Sheath Material

Polyvinyl Chloride PVC

Core Strands

1/1, 7/0.77

Size of Strands

0.77 mm

Maximum Operating Temperature

+80°C

Conductor Material

Bare Copper

Number of Strands

7

Operating Temperature Range

Maximum of +80 °C

Standards Met

RoHS 2002/95/EC Compliant

Velocity ratio

80%

Insulation material

Foam PE, PVC

País de Origem

China

Detalhes do produto

SAT1003 (Coaxial + 3 Control Cores)

Você pode estar interessado em
3 control core coaxial satellite 100m
P.O.A.1 Reel of 100 Metres (Sem VAT)
3 control core coaxial satellite 100m
P.O.A.1 Reel of 100 Metres (Sem VAT)
RS PRO Coaxial Cable, 100m, Unterminated
P.O.A.1 Reel of 100 Metres (Sem VAT)