RS PRO, 100MHz Bench Mixed Domain Oscilloscope, 2 Digital Channels - RS Calibrated

Documentos Técnicos
Especificações
Brand
RS ProBandwidth
100MHz
Number of Digital Channels
2
Calibrated
RSCAL
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Domain
Sample Rate Random
2 GSa/s
Screen Size
8in
Record Length
20Mpts
Weight
3kg
Power Source
Mains
Digital/Analogue
Digital
Safety Category
CAT I
Display Type
LCD
Rise Time
3.5ns
Dimensions
384 x 208 x 127.3mm
Vertical Resolution
8 bit
R$ 26.989,08
R$ 26.989,08 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 26.989,08
R$ 26.989,08 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
RS ProBandwidth
100MHz
Number of Digital Channels
2
Calibrated
RSCAL
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Domain
Sample Rate Random
2 GSa/s
Screen Size
8in
Record Length
20Mpts
Weight
3kg
Power Source
Mains
Digital/Analogue
Digital
Safety Category
CAT I
Display Type
LCD
Rise Time
3.5ns
Dimensions
384 x 208 x 127.3mm
Vertical Resolution
8 bit