RS PRO 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

Nº de Estoque RS: 181-5114Marca: RS PRO
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

RS Pro

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 Dia. x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

1000h

Tolerance

±20%

Ripple Current

465mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Dissipation Factor

10%

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.580,00

R$ 3,58 Each (In a Bag of 1000) (Sem VAT)

RS PRO 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

R$ 3.580,00

R$ 3,58 Each (In a Bag of 1000) (Sem VAT)

RS PRO 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
1000 - 2000R$ 3,58R$ 3.580,00
3000+R$ 3,35R$ 3.350,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 Dia. x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

1000h

Tolerance

±20%

Ripple Current

465mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Dissipation Factor

10%

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more