Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 10A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab

Nº de Estoque RS: 239-905Marca: RS PRO
brand-logo
Ver tudo em Filtros Lineares de Força

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Series

GFHF

Number of Stages

Two Stage

Operating Frequency

400Hz

Length

46mm

Depth

76mm

Height

28mm

Capacitance

100 nF, 2200 x 2pF

Dimensions

46 x 76 x 28mm

Inductance

0.3 x 2 mH

Minimum Operating Temperature

-25°C

Leakage Current

0.2 mA

Maximum Operating Temperature

+85°C

País de Origem

Finland

Detalhes do produto

GFHF Series

Approvals

CSA Certified, VDE, SEMKO, MKO, UL recognised.

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO 10A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab

P.O.A.

RS PRO 10A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Series

GFHF

Number of Stages

Two Stage

Operating Frequency

400Hz

Length

46mm

Depth

76mm

Height

28mm

Capacitance

100 nF, 2200 x 2pF

Dimensions

46 x 76 x 28mm

Inductance

0.3 x 2 mH

Minimum Operating Temperature

-25°C

Leakage Current

0.2 mA

Maximum Operating Temperature

+85°C

País de Origem

Finland

Detalhes do produto

GFHF Series

Approvals

CSA Certified, VDE, SEMKO, MKO, UL recognised.