RS PRO 10m 1 Socket Type E - French Extension Lead, 250 V

Nº de Estoque RS: 913-9132Marca: RS PRO
brand-logo
Ver tudo em Extension Leads & Cable Reels

Documentos Técnicos

Especificações

Brand

RS Pro

Product Type

Extension Lead

Cable Length

10m

Number of Sockets

1

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

Voltage Rating

250 V

Current Rating Unwound

16A

Colour

Green

Power Indicator

Yes

País de Origem

China

Detalhes do produto

RS Pro Extension Leads - Type E French Sockets

Brought to you by RS Pro, a range of Type E - French socket extension leads, suitable for a variety of electrical applications. Manufactured from a completely flame retardant ABS plastic, this extension lead performs excellently within both industrial and domestic environments. Each french socket is individually switched for both convenience and sustainability. All models are highly reliable and excellent quality.

Power Distribution

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO 10m 1 Socket Type E - French Extension Lead, 250 V

P.O.A.

RS PRO 10m 1 Socket Type E - French Extension Lead, 250 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Product Type

Extension Lead

Cable Length

10m

Number of Sockets

1

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

Voltage Rating

250 V

Current Rating Unwound

16A

Colour

Green

Power Indicator

Yes

País de Origem

China

Detalhes do produto

RS Pro Extension Leads - Type E French Sockets

Brought to you by RS Pro, a range of Type E - French socket extension leads, suitable for a variety of electrical applications. Manufactured from a completely flame retardant ABS plastic, this extension lead performs excellently within both industrial and domestic environments. Each french socket is individually switched for both convenience and sustainability. All models are highly reliable and excellent quality.

Power Distribution

Você pode estar interessado em