RS PRO, 10m Cat5, Grey RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated PVC Sheath

Nº de Estoque RS: 333-6605Marca: RS PRO
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

Brand

RS Pro

LAN Category

Cat5

Length

10m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Grey

Wiring Configuration

Straight Through

Standards Met

TIA/EIA 568

Connector B Gender

Male

Connector B

RJ45

País de Origem

China

Detalhes do produto

F/UTP Cat5 Ethernet Cable Assembly

UTP and FTP Cat5 RJ45 patch cables are RJ45 100 ohm twisted pair patch cables, they can be used for IT connections and category 5 networks. These moulded cables provide greater reliability than standard non-moulded cables.

Standards

TIA / EIA 568

Informações de estoque temporariamente indisponíveis.

R$ 300,83

R$ 300,83 Each (Sem VAT)

RS PRO, 10m Cat5, Grey RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated PVC Sheath

R$ 300,83

R$ 300,83 Each (Sem VAT)

RS PRO, 10m Cat5, Grey RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated PVC Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 300,83
15 - 49R$ 290,82
50+R$ 279,20

Documentos Técnicos

Especificações

Brand

RS Pro

LAN Category

Cat5

Length

10m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Grey

Wiring Configuration

Straight Through

Standards Met

TIA/EIA 568

Connector B Gender

Male

Connector B

RJ45

País de Origem

China

Detalhes do produto

F/UTP Cat5 Ethernet Cable Assembly

UTP and FTP Cat5 RJ45 patch cables are RJ45 100 ohm twisted pair patch cables, they can be used for IT connections and category 5 networks. These moulded cables provide greater reliability than standard non-moulded cables.

Standards

TIA / EIA 568