RS PRO, 10m Cat6, Black RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PVC Sheath

Nº de Estoque RS: 411-277Marca: RS PRO
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

Brand

RS Pro

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Coding

T

Outer Sheath Material

PVC

Sheath Colour

Black

Wiring Configuration

Straight Through

Number of Strands

7

Outer Diameter

5.2mm

Standards Met

EIA/TIA 568, RoHS Compliant

País de Origem

China

Detalhes do produto

RS PRO Cat6 Patch Cable

These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat6 Cable. They are electrical cables often used in office environments to link computers to a network hub, router or Ethernet switch.

They are a shielded foiled twisted pairs (S/FTP), which means the copper wires are twisted together and covered with a foil shield with braided shielding on the outer layer of the cable. This type of shielding helps to prevent electromagnetic interference and protect against cross-talk and system noise.

These RS PRO Cat 6 patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.

Informações de estoque temporariamente indisponíveis.

R$ 365,06

R$ 365,06 Each (Sem VAT)

RS PRO, 10m Cat6, Black RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PVC Sheath

R$ 365,06

R$ 365,06 Each (Sem VAT)

RS PRO, 10m Cat6, Black RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PVC Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 365,06
10 - 24R$ 329,81
25 - 49R$ 301,55
50+R$ 274,62

Documentos Técnicos

Especificações

Brand

RS Pro

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Coding

T

Outer Sheath Material

PVC

Sheath Colour

Black

Wiring Configuration

Straight Through

Number of Strands

7

Outer Diameter

5.2mm

Standards Met

EIA/TIA 568, RoHS Compliant

País de Origem

China

Detalhes do produto

RS PRO Cat6 Patch Cable

These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat6 Cable. They are electrical cables often used in office environments to link computers to a network hub, router or Ethernet switch.

They are a shielded foiled twisted pairs (S/FTP), which means the copper wires are twisted together and covered with a foil shield with braided shielding on the outer layer of the cable. This type of shielding helps to prevent electromagnetic interference and protect against cross-talk and system noise.

These RS PRO Cat 6 patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.