RS PRO 10MHz TCXO Oscillator, Clipped Sinewave ±1.5ppm

Documentos Técnicos
Especificações
Brand
RS ProOscillator Type
TCXO
Output Frequency
10MHz
Frequency Stability
±1.5ppm
Load Capacitance
15pF
Output Level
Clipped Sinewave
Dimensions
3.2 x 2.5 x 1.2mm
Maximum Supply Voltage
1.8V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
0.95mm
País de Origem
China
Detalhes do produto
RS Pro TA TXCO Clock Oscillators, 2.5mm x 2mm
From RS Pro, this range of TCXOs (Temperature Compensated Crystal Oscillators) feature low supply voltage (down to 1.8 V dc).
R$ 233,80
R$ 116,90 Each (In a Pack of 2) (Sem VAT)
2
R$ 233,80
R$ 116,90 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProOscillator Type
TCXO
Output Frequency
10MHz
Frequency Stability
±1.5ppm
Load Capacitance
15pF
Output Level
Clipped Sinewave
Dimensions
3.2 x 2.5 x 1.2mm
Maximum Supply Voltage
1.8V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
0.95mm
País de Origem
China
Detalhes do produto
RS Pro TA TXCO Clock Oscillators, 2.5mm x 2mm
From RS Pro, this range of TCXOs (Temperature Compensated Crystal Oscillators) feature low supply voltage (down to 1.8 V dc).