RS PRO, 10Ω 25W Wire Wound Chassis Mount Resistor ±5%

Nº de Estoque RS: 131-1262Marca: RS PRO
brand-logo
Ver tudo em Chassis Mount Resistors

Documentos Técnicos

Especificações

Brand

RS Pro

Resistance

10Ω

Power Rating

25W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

51 x 28 x 14.6mm

Overall Height

14.6mm

Overall Length

51mm

Overall Width

28mm

País de Origem

United Kingdom

Detalhes do produto

RS Pro 25 W Aluminium Housed Wirewound Resistors

RS Pro 25 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Informações de estoque temporariamente indisponíveis.

R$ 301,00

R$ 60,20 Each (In a Pack of 5) (Sem VAT)

RS PRO, 10Ω 25W Wire Wound Chassis Mount Resistor ±5%

R$ 301,00

R$ 60,20 Each (In a Pack of 5) (Sem VAT)

RS PRO, 10Ω 25W Wire Wound Chassis Mount Resistor ±5%
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 245R$ 60,20R$ 301,00
250 - 495R$ 59,63R$ 298,15
500 - 1245R$ 58,81R$ 294,05
1250+R$ 58,07R$ 290,35

Documentos Técnicos

Especificações

Brand

RS Pro

Resistance

10Ω

Power Rating

25W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

51 x 28 x 14.6mm

Overall Height

14.6mm

Overall Length

51mm

Overall Width

28mm

País de Origem

United Kingdom

Detalhes do produto

RS Pro 25 W Aluminium Housed Wirewound Resistors

RS Pro 25 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.