RS PRO, 10Ω 50W Wire Wound Chassis Mount Resistor ±5%

Nº de Estoque RS: 131-1286Marca: RS PRODistrelec Article No.: 30416931
brand-logo
Ver tudo em Chassis Mount Resistors

Documentos Técnicos

Especificações

Brand

RS Pro

Resistance

10Ω

Power Rating

50W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

72.5 x 29.7 x 14.8mm

Overall Height

14.8mm

Overall Length

72.5mm

Overall Width

29.7mm

Distrelec Product Id

30416931

País de Origem

United Kingdom

Detalhes do produto

RS Pro 50 W Aluminium Housed Wirewound Resistors

RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Informações de estoque temporariamente indisponíveis.

R$ 371,35

R$ 74,27 Each (In a Pack of 5) (Sem VAT)

RS PRO, 10Ω 50W Wire Wound Chassis Mount Resistor ±5%

R$ 371,35

R$ 74,27 Each (In a Pack of 5) (Sem VAT)

RS PRO, 10Ω 50W Wire Wound Chassis Mount Resistor ±5%
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 245R$ 74,27R$ 371,35
250 - 495R$ 73,33R$ 366,65
500 - 1245R$ 72,54R$ 362,70
1250+R$ 71,63R$ 358,15

Documentos Técnicos

Especificações

Brand

RS Pro

Resistance

10Ω

Power Rating

50W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

72.5 x 29.7 x 14.8mm

Overall Height

14.8mm

Overall Length

72.5mm

Overall Width

29.7mm

Distrelec Product Id

30416931

País de Origem

United Kingdom

Detalhes do produto

RS Pro 50 W Aluminium Housed Wirewound Resistors

RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.