RS PRO 11-Piece Spanner Set, 7 → 17 mm, Chrome Vanadium Steel

Nº de Estoque RS: 829-6546Marca: RS PRODistrelec Article No.: 30395484
brand-logo
Ver tudo em Conjunto de Chave-Inglesa

Documentos Técnicos

Especificações

Brand

RS Pro

Set Type

Insulated Combination Spanner-Set

Sizes in Set

7 → 17 mm

Number of Pieces

11

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Distrelec Product Id

30395484

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS Pro 11 Piece Insulated VDE Wrench Set

RS Pro 10 piece VDE metric spanner set is made of chrome-vanadium steel, covered with an electricity-proof vinyl layer that guarantees safe operation under a voltage of 1000V. It is an ideal spanner set for professionals, serious DIY enthusiast as it features all the most common spanner sizes. Spanners are finished in stylish black and red colour and are supplied in a handy storage case.

Features and Benefits:
• Chrome Vanadium Steel construction for strength and long tool life
• The case marked with spanner sizes for quick identification of missing tools
• Tools with VDE markings for safety
• DIN EN 60900:2004

Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry

Approvals & Certification:
• DIN EN 60900:2004
• VDE 1000V

FAQs:
Do spanners come with a warranty?
Yes, RS PRO spanners are covered by 3 years warranty.

What do you get in the set?
The set contains sizes:
Insulated VDE Open Ended Spanners: 7,8,10,12,14,17mm
Insulated VDE Ring Spanners : 7,8,10,12,14mm

Informações de estoque temporariamente indisponíveis.

R$ 4.668,62

R$ 4.668,62 Each (Sem VAT)

RS PRO 11-Piece Spanner Set, 7 → 17 mm, Chrome Vanadium Steel

R$ 4.668,62

R$ 4.668,62 Each (Sem VAT)

RS PRO 11-Piece Spanner Set, 7 → 17 mm, Chrome Vanadium Steel
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Set Type

Insulated Combination Spanner-Set

Sizes in Set

7 → 17 mm

Number of Pieces

11

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Distrelec Product Id

30395484

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS Pro 11 Piece Insulated VDE Wrench Set

RS Pro 10 piece VDE metric spanner set is made of chrome-vanadium steel, covered with an electricity-proof vinyl layer that guarantees safe operation under a voltage of 1000V. It is an ideal spanner set for professionals, serious DIY enthusiast as it features all the most common spanner sizes. Spanners are finished in stylish black and red colour and are supplied in a handy storage case.

Features and Benefits:
• Chrome Vanadium Steel construction for strength and long tool life
• The case marked with spanner sizes for quick identification of missing tools
• Tools with VDE markings for safety
• DIN EN 60900:2004

Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry

Approvals & Certification:
• DIN EN 60900:2004
• VDE 1000V

FAQs:
Do spanners come with a warranty?
Yes, RS PRO spanners are covered by 3 years warranty.

What do you get in the set?
The set contains sizes:
Insulated VDE Open Ended Spanners: 7,8,10,12,14,17mm
Insulated VDE Ring Spanners : 7,8,10,12,14mm