RS PRO 1130 Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

Nº de Estoque RS: 299-3869Marca: RS PRO
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

RS Pro

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

1130

Body Material

Stainless Steel

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+70°C

Maximum Operating Pressure

15 bar

Tube Connection B - Type

Push In

Standards Met

RoHS Compliant

Connector B - Gender

Female

País de Origem

Italy

Detalhes do produto

Equal Elbow Tube-to-Tube Adaptor

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

Informações de estoque temporariamente indisponíveis.

R$ 294,89

R$ 294,89 1 Pack of 5 (Sem VAT)

RS PRO 1130 Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

R$ 294,89

R$ 294,89 1 Pack of 5 (Sem VAT)

RS PRO 1130 Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 294,89
5 - 9R$ 289,69
10+R$ 285,20

Documentos Técnicos

Especificações

Brand

RS Pro

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

1130

Body Material

Stainless Steel

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+70°C

Maximum Operating Pressure

15 bar

Tube Connection B - Type

Push In

Standards Met

RoHS Compliant

Connector B - Gender

Female

País de Origem

Italy

Detalhes do produto

Equal Elbow Tube-to-Tube Adaptor

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.