RS PRO 1156mm Synthetic Rubber Hydraulic Hose Assembly, 275bar Max Pressure

Nº de Estoque RS: 110-2232Marca: RS PRO
brand-logo
Ver tudo em Hydraulic Hose Assemblies

Documentos Técnicos

Especificações

Brand

RS Pro

Connector A

Straight G 1/2 Female

Connector B

G 1/2 Female

Overall Length

1156mm

Inside Diameter

1/2in

Maximum Operating Pressure

275bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/2in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Connector A - Gender

Female

Connector A - Thread Size

1/2in

País de Origem

Italy

Detalhes do produto

Straight - 90° Elbow Hose Assembly

High-quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.
Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel.

Warning

Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.021,70

R$ 1.021,70 Each (Sem VAT)

RS PRO 1156mm Synthetic Rubber Hydraulic Hose Assembly, 275bar Max Pressure

R$ 1.021,70

R$ 1.021,70 Each (Sem VAT)

RS PRO 1156mm Synthetic Rubber Hydraulic Hose Assembly, 275bar Max Pressure
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Connector A

Straight G 1/2 Female

Connector B

G 1/2 Female

Overall Length

1156mm

Inside Diameter

1/2in

Maximum Operating Pressure

275bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/2in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Connector A - Gender

Female

Connector A - Thread Size

1/2in

País de Origem

Italy

Detalhes do produto

Straight - 90° Elbow Hose Assembly

High-quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.
Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel.

Warning

Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.

Você pode estar interessado em