RS PRO 11W Plug In Power Supply 5V dc Output, 2.2A Output

Documentos Técnicos
Especificações
Brand
RS ProPlug Type
Type G - British 3-Pin
Output Voltage
5V dc
Input Voltage
90 → 264V ac
Output Current
2.2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Power Rating
11W
Cable Length
1.2m
MTBF
100000h
Standards Met
ErP Compliant
Width
49.5mm
Depth
34.8mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±5%
Type
Switched Mode Power Supply
Length
64mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Plug-in Switch Mode Power Supplies - ECP UK Series
Energy saving external switch mode plug-top power supplies that are compact and lightweight. These external switch mode plug-top power supplies are Class II double insulated and ErP level V compliant.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProPlug Type
Type G - British 3-Pin
Output Voltage
5V dc
Input Voltage
90 → 264V ac
Output Current
2.2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Power Rating
11W
Cable Length
1.2m
MTBF
100000h
Standards Met
ErP Compliant
Width
49.5mm
Depth
34.8mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±5%
Type
Switched Mode Power Supply
Length
64mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Plug-in Switch Mode Power Supplies - ECP UK Series
Energy saving external switch mode plug-top power supplies that are compact and lightweight. These external switch mode plug-top power supplies are Class II double insulated and ErP level V compliant.