RS PRO 12-Piece Spanner Set, 8 → 19 mm, Steel

Documentos Técnicos
Especificações
Brand
RS ProSizes in Set
8 → 19 mm
Number of Pieces
12
Material
Steel
VDE/1000V Approved
No
Finish
Chrome
País de Origem
Turkey
Detalhes do produto
RS Pro 12 Piece Ratcheting Combination Wrench Set
Introducing the range of RS PRO Ratchet Combination Spanners. These high-quality hand tools from RS PRO offer a robust and versatile tool suitable for professionals and DIY enthusiasts. The set can be used across a wide range of applications and has been designed with an open-ended spanner on one end and a ring ratchet spanner on the other for a 2 in 1 tool solution. Manufactured using chrome vanadium steel and with a mirror finish, these RS PRO hand tools offer fantastic corrosion resistance and excellent load-bearing strength, allowing for safe operation even when applying high torque.
This complete set is stored in an EVA foam tool module for use in the RS range of roller tool cabinets and chests
Features and Benefits
Ratchet Combined Spanners (8,10,11,12,13,14,17,19 mm)
Socket Adapters; , 3/8 and in socket adapter
Bit adapter
Bright Chrome finish
Applications
A spanner or wrench as they are called in America and Canada, is a hand tool designed specifically for tightening or loosening of fasteners and fixings that correspond with a specific metric size. They generally have two ends, one that is a closed ring end and an open-end that can be used for a wide range of applications and is extremely versatile. They are an essential piece of equipment for any professional or DIY enthusiast and are most commonly used in applications like:
Plumbing
Automotive repair and maintenance
Engineering
Machine operating
What is the spanner made from?
The combination ratchet spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.
Compatible Tool Storage Units
753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest
R$ 5.199,86
R$ 5.199,86 1 Set (Sem VAT)
1
R$ 5.199,86
R$ 5.199,86 1 Set (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSizes in Set
8 → 19 mm
Number of Pieces
12
Material
Steel
VDE/1000V Approved
No
Finish
Chrome
País de Origem
Turkey
Detalhes do produto
RS Pro 12 Piece Ratcheting Combination Wrench Set
Introducing the range of RS PRO Ratchet Combination Spanners. These high-quality hand tools from RS PRO offer a robust and versatile tool suitable for professionals and DIY enthusiasts. The set can be used across a wide range of applications and has been designed with an open-ended spanner on one end and a ring ratchet spanner on the other for a 2 in 1 tool solution. Manufactured using chrome vanadium steel and with a mirror finish, these RS PRO hand tools offer fantastic corrosion resistance and excellent load-bearing strength, allowing for safe operation even when applying high torque.
This complete set is stored in an EVA foam tool module for use in the RS range of roller tool cabinets and chests
Features and Benefits
Ratchet Combined Spanners (8,10,11,12,13,14,17,19 mm)
Socket Adapters; , 3/8 and in socket adapter
Bit adapter
Bright Chrome finish
Applications
A spanner or wrench as they are called in America and Canada, is a hand tool designed specifically for tightening or loosening of fasteners and fixings that correspond with a specific metric size. They generally have two ends, one that is a closed ring end and an open-end that can be used for a wide range of applications and is extremely versatile. They are an essential piece of equipment for any professional or DIY enthusiast and are most commonly used in applications like:
Plumbing
Automotive repair and maintenance
Engineering
Machine operating
What is the spanner made from?
The combination ratchet spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.
Compatible Tool Storage Units
753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest