RS PRO 12MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm

Documentos Técnicos
Especificações
Brand
RS ProStandard Frequency
12MHz
Mounting Type
Surface Mount
Load Capacitance
20pF
Package Type
SMT
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.7mm
Dimensions
3.2 x 2.5 x 0.7mm
Frequency Tolerance
±20ppm
Frequency Stability
±30ppm
Series Resistance
100Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
País de Origem
China
Detalhes do produto
RS Pro JA Surface Mount Crystals, 3.2mm x 2.5mm
From RS Pro, this surface mount crystal features a compact design, ideal for high density surface mounting and provides a high degree of accuracy.
R$ 101,80
R$ 5,09 Each (In a Pack of 20) (Sem VAT)
20
R$ 101,80
R$ 5,09 Each (In a Pack of 20) (Sem VAT)
20
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
20 - 40 | R$ 5,09 | R$ 101,80 |
60 - 80 | R$ 4,92 | R$ 98,40 |
100 - 180 | R$ 4,51 | R$ 90,20 |
200+ | R$ 4,12 | R$ 82,40 |
Documentos Técnicos
Especificações
Brand
RS ProStandard Frequency
12MHz
Mounting Type
Surface Mount
Load Capacitance
20pF
Package Type
SMT
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.7mm
Dimensions
3.2 x 2.5 x 0.7mm
Frequency Tolerance
±20ppm
Frequency Stability
±30ppm
Series Resistance
100Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
País de Origem
China
Detalhes do produto
RS Pro JA Surface Mount Crystals, 3.2mm x 2.5mm
From RS Pro, this surface mount crystal features a compact design, ideal for high density surface mounting and provides a high degree of accuracy.