RS PRO 12V 5A Battery Charger

Nº de Estoque RS: 885-3663Marca: RS PRO
brand-logo
Ver tudo em Battery Chargers

Documentos Técnicos

Especificações

Brand

RS Pro

Output Voltage

12V

Charge Current

5A

Input Voltage

95 → 265V ac

Battery Type Charged

AGM, Calcium-Calcium, Gel, Lead Acid Antimony, Nickel Cadmium, Vented Lead Acid, VRLA

Number of Charge Stages

2

Dimensions

135 x 108.6 x 45mm

Weight

650g

País de Origem

United Kingdom

Detalhes do produto

RS Sentinel 150P Switch Mode Battery Charger

The Sentinel 150P is a range of highly efficient, high performance battery chargers, designed for continuous float charge and standby power applications. Switch mode technology provides major advances in power supply and battery charger design, giving a compact and lightweight construction, improved efficiency and low heat dissipation, wide supply voltage tolerance and low output ripple.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO 12V 5A Battery Charger

P.O.A.

RS PRO 12V 5A Battery Charger
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Output Voltage

12V

Charge Current

5A

Input Voltage

95 → 265V ac

Battery Type Charged

AGM, Calcium-Calcium, Gel, Lead Acid Antimony, Nickel Cadmium, Vented Lead Acid, VRLA

Number of Charge Stages

2

Dimensions

135 x 108.6 x 45mm

Weight

650g

País de Origem

United Kingdom

Detalhes do produto

RS Sentinel 150P Switch Mode Battery Charger

The Sentinel 150P is a range of highly efficient, high performance battery chargers, designed for continuous float charge and standby power applications. Switch mode technology provides major advances in power supply and battery charger design, giving a compact and lightweight construction, improved efficiency and low heat dissipation, wide supply voltage tolerance and low output ripple.

Você pode estar interessado em