RS PRO 12V ac 2 Output Through Hole PCB Transformer, 3VA

Nº de Estoque RS: 504-410Marca: RS PRO
brand-logo
Ver tudo em Transformadores PCB

Documentos Técnicos

Especificações

Brand

RS Pro

Secondary Voltage Rating

12V ac

Power Rating

3VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

38mm

Width

35mm

Depth

30mm

Dimensions

38 x 35 x 30mm

Weight

140g

Mounting Type

Through Hole

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

País de Origem

Poland

Detalhes do produto

PCB Mounting, Flame Retardant Transformer with Thermal Fuse

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Informações de estoque temporariamente indisponíveis.

R$ 577,87

R$ 577,87 Each (Sem VAT)

RS PRO 12V ac 2 Output Through Hole PCB Transformer, 3VA

R$ 577,87

R$ 577,87 Each (Sem VAT)

RS PRO 12V ac 2 Output Through Hole PCB Transformer, 3VA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 577,87
5 - 9R$ 545,64
10 - 24R$ 518,12
25+R$ 490,15

Documentos Técnicos

Especificações

Brand

RS Pro

Secondary Voltage Rating

12V ac

Power Rating

3VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

38mm

Width

35mm

Depth

30mm

Dimensions

38 x 35 x 30mm

Weight

140g

Mounting Type

Through Hole

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

País de Origem

Poland

Detalhes do produto

PCB Mounting, Flame Retardant Transformer with Thermal Fuse

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.