Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
12W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
83.26%
MTBF
300000h
Width
46mm
Type
Interchangeable AC-DC Power Adapter
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
80.2mm
País de Origem
China
R$ 795,38
R$ 795,38 Each (Sem VAT)
1
R$ 795,38
R$ 795,38 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 795,38 |
5 - 9 | R$ 783,23 |
10 - 24 | R$ 770,68 |
25+ | R$ 757,14 |
Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
12W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
83.26%
MTBF
300000h
Width
46mm
Type
Interchangeable AC-DC Power Adapter
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
80.2mm
País de Origem
China