RS PRO 12W Plug-In AC/DC Adapter 24V dc Output, 500mA Output

Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
500mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
12W
Regulated/Unregulated
Regulated
Efficiency
83%
MTBF
50000h
Standards Met
CE, CE(EN55022), T-LICENSE(BS EN60950-1)
Width
50mm
Type
AC/DC Adapter
Depth
77mm
Minimum Temperature
0°C
Load Regulation
±5%
Length
70mm
Energy Efficiency Level
VI
País de Origem
China
R$ 293,41
R$ 293,41 Each (Sem VAT)
1
R$ 293,41
R$ 293,41 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 293,41 |
5 - 9 | R$ 288,82 |
10 - 24 | R$ 284,27 |
25+ | R$ 279,14 |
Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
500mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
12W
Regulated/Unregulated
Regulated
Efficiency
83%
MTBF
50000h
Standards Met
CE, CE(EN55022), T-LICENSE(BS EN60950-1)
Width
50mm
Type
AC/DC Adapter
Depth
77mm
Minimum Temperature
0°C
Load Regulation
±5%
Length
70mm
Energy Efficiency Level
VI
País de Origem
China