Documentos Técnicos
Especificações
Brand
RS ProCurrent Rating
13 → 18 A
Motor Protection Component
Circuit Breaker
Series
MS32
Overall Length
45mm
Overall Width
89.5mm
Overall Depth
78.5mm
Terminal Type
Screw
Number of Poles
3
Breaking Capacity
25 kA @ 230 V
Control Voltage
13 → 18 A
Control Voltage
13 → 18 A
País de Origem
Slovenia
Detalhes do produto
Motor Protection Switches - MS32 Versions
Professional range of motor protection switches from the MS32 series. The switches can be either vertically or horizontally mounted onto 35 mm DIN Rail. The switches incorporate an automatic switch-off at current and thermal and magnetic releases.
R$ 1.305,96
R$ 1.305,96 Each (Sem VAT)
1
R$ 1.305,96
R$ 1.305,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCurrent Rating
13 → 18 A
Motor Protection Component
Circuit Breaker
Series
MS32
Overall Length
45mm
Overall Width
89.5mm
Overall Depth
78.5mm
Terminal Type
Screw
Number of Poles
3
Breaking Capacity
25 kA @ 230 V
Control Voltage
13 → 18 A
Control Voltage
13 → 18 A
País de Origem
Slovenia
Detalhes do produto
Motor Protection Switches - MS32 Versions
Professional range of motor protection switches from the MS32 series. The switches can be either vertically or horizontally mounted onto 35 mm DIN Rail. The switches incorporate an automatic switch-off at current and thermal and magnetic releases.