RS PRO 1365 Temperature & Humidity Data Logger, RS232, USB, 2 Input Channel(s)

Nº de Estoque RS: 123-2234Marca: RS PRODistrelec Article No.: 30405195
brand-logo
Ver tudo em Registradores de Dados

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Input Channels

2

Model Number

1365

Measurement Parameters

Humidity, Temperature

Sensor Type

Probe

Interface Type

RS232, USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+140 °F, +60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C, ±0.9 °F

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Display Type

LCD

Maximum Humidity Measurement

95%RH

Battery Life

8 days

Temperature Measurement Resolution

0.1 °F, 0.1°C

Humidity Measurement Resolution

0.1%RH

Includes

Battery, Instruction Manual, RS232 to USB Optical Cable & Software

Battery Type

AAA

Best Humidity Measurement Accuracy

±3 %RH

Dimensions

72 x 35 x 150mm

Number Of Readings Per Channel

15000 (Continue Record), 99 (Manual)

País de Origem

Taiwan, Province Of China

Informações de estoque temporariamente indisponíveis.

R$ 10.516,31

R$ 10.516,31 Each (Sem VAT)

RS PRO 1365 Temperature & Humidity Data Logger, RS232, USB, 2 Input Channel(s)

Calibration type

R$ 10.516,31

R$ 10.516,31 Each (Sem VAT)

RS PRO 1365 Temperature & Humidity Data Logger, RS232, USB, 2 Input Channel(s)
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Input Channels

2

Model Number

1365

Measurement Parameters

Humidity, Temperature

Sensor Type

Probe

Interface Type

RS232, USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+140 °F, +60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C, ±0.9 °F

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Display Type

LCD

Maximum Humidity Measurement

95%RH

Battery Life

8 days

Temperature Measurement Resolution

0.1 °F, 0.1°C

Humidity Measurement Resolution

0.1%RH

Includes

Battery, Instruction Manual, RS232 to USB Optical Cable & Software

Battery Type

AAA

Best Humidity Measurement Accuracy

±3 %RH

Dimensions

72 x 35 x 150mm

Number Of Readings Per Channel

15000 (Continue Record), 99 (Manual)

País de Origem

Taiwan, Province Of China