RS PRO 14-Way IDC Connector Socket for Cable Mount, 2-Row

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
14
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold
Minimum Operating Temperature
-45.0°C
Maximum Operating Temperature
105.0°C
Housing Material
Glass Fibre Reinforced PET
Contact Material
Brass
País de Origem
Taiwan, Province Of China
R$ 83,18
R$ 83,18 Each (Sem VAT)
1
R$ 83,18
R$ 83,18 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 83,18 |
25 - 74 | R$ 74,12 |
75 - 199 | R$ 68,88 |
200+ | R$ 60,38 |
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
14
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold
Minimum Operating Temperature
-45.0°C
Maximum Operating Temperature
105.0°C
Housing Material
Glass Fibre Reinforced PET
Contact Material
Brass
País de Origem
Taiwan, Province Of China