RS PRO 140L Black Flip Plastic Waste Bin

Nº de Estoque RS: 424-9322Marca: RS PRO
brand-logo
Ver tudo em Waste Bins & Recycling Bins

Documentos Técnicos

Especificações

Brand

RS Pro

Capacity

140L

Colour

Black

Material

Plastic

Wheels

Yes

Depth

560mm

Height

1070mm

Width

480mm

Lid

Yes

Lid Type

Flip

País de Origem

United Kingdom

Detalhes do produto

RS PRO Wheeled Bins

RS PRO range of wheelie bins suitable for the collection and disposal of waste products which can be easily moved around. These waste bins feature a flip top lid and have a capacity of either 120 litres or 240 litres and are available in a range of colours, options are:
4249322 – 120 litre capacity, grey
4249344 – 120 litre capacity, green
7906873 – 240 litre capacity, blue
7906876 – 240 litre capacity, red
7906879 – 240 litre capacity, yellow
4249316 – 240 litre capacity, grey
4249338 – 240 litre capacity, green

Colour coded equipment is the process of designating certain colours to cleaning equipment which ensures that these items are not used in multiple area and reduces the risk of cross-infection and increased hygiene.

RS PRO have a great range of janitorial cleaning supplies suitable for various jobs. Our waste bins come in different styles, colours and sizes to meet all your cleaning requirements and are suitable for both domestic and commercial use.

Você pode estar interessado em
RS PRO 120L Black Polypropylene Dustbin
R$ 8.170,98Each (Sem VAT)
RS PRO 240L Grey Flip Plastic Waste Bin
R$ 15.857,27Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO 140L Black Flip Plastic Waste Bin

P.O.A.

RS PRO 140L Black Flip Plastic Waste Bin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO 120L Black Polypropylene Dustbin
R$ 8.170,98Each (Sem VAT)
RS PRO 240L Grey Flip Plastic Waste Bin
R$ 15.857,27Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Capacity

140L

Colour

Black

Material

Plastic

Wheels

Yes

Depth

560mm

Height

1070mm

Width

480mm

Lid

Yes

Lid Type

Flip

País de Origem

United Kingdom

Detalhes do produto

RS PRO Wheeled Bins

RS PRO range of wheelie bins suitable for the collection and disposal of waste products which can be easily moved around. These waste bins feature a flip top lid and have a capacity of either 120 litres or 240 litres and are available in a range of colours, options are:
4249322 – 120 litre capacity, grey
4249344 – 120 litre capacity, green
7906873 – 240 litre capacity, blue
7906876 – 240 litre capacity, red
7906879 – 240 litre capacity, yellow
4249316 – 240 litre capacity, grey
4249338 – 240 litre capacity, green

Colour coded equipment is the process of designating certain colours to cleaning equipment which ensures that these items are not used in multiple area and reduces the risk of cross-infection and increased hygiene.

RS PRO have a great range of janitorial cleaning supplies suitable for various jobs. Our waste bins come in different styles, colours and sizes to meet all your cleaning requirements and are suitable for both domestic and commercial use.

Você pode estar interessado em
RS PRO 120L Black Polypropylene Dustbin
R$ 8.170,98Each (Sem VAT)
RS PRO 240L Grey Flip Plastic Waste Bin
R$ 15.857,27Each (Sem VAT)