RS PRO 1.5 → 3V 210mbar Direct Coupling Centrifugal Water Pump, 350 → 450ml/min

Nº de Estoque RS: 914-6956Marca: RS PRO
brand-logo
Ver tudo em Water Pumps

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Flow Rate

350 → 450ml/min

Supply Voltage

1.5 → 3V

Input Connection

5.5mm Hose Barb

Maximum Working Pressure

210mbar

Body Material

Aluminium

Coupling Type

Direct

Input Power

1.3W

Maximum Fluid Temperature

60°C

Input Connection Size

3.2mm

Output Connection Size

3.2mm

Pump Type

Centrifugal

Wetted Materials

Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a 3 pole DC motor

IP Rating

IP45

País de Origem

United Kingdom

Detalhes do produto

RS Miniature Pumps

High quality miniature pumps, ideal for the electronics (cooling), medical or aeronautical industries, and research & development of portable equipment. RS miniature pumps use the centrifugal principle and give a smooth pulseless flow. They are exceptionally quiet and reliable.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.562,14

R$ 1.562,14 Each (Sem VAT)

RS PRO 1.5 → 3V 210mbar Direct Coupling Centrifugal Water Pump, 350 → 450ml/min

R$ 1.562,14

R$ 1.562,14 Each (Sem VAT)

RS PRO 1.5 → 3V 210mbar Direct Coupling Centrifugal Water Pump, 350 → 450ml/min
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Flow Rate

350 → 450ml/min

Supply Voltage

1.5 → 3V

Input Connection

5.5mm Hose Barb

Maximum Working Pressure

210mbar

Body Material

Aluminium

Coupling Type

Direct

Input Power

1.3W

Maximum Fluid Temperature

60°C

Input Connection Size

3.2mm

Output Connection Size

3.2mm

Pump Type

Centrifugal

Wetted Materials

Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a 3 pole DC motor

IP Rating

IP45

País de Origem

United Kingdom

Detalhes do produto

RS Miniature Pumps

High quality miniature pumps, ideal for the electronics (cooling), medical or aeronautical industries, and research & development of portable equipment. RS miniature pumps use the centrifugal principle and give a smooth pulseless flow. They are exceptionally quiet and reliable.

Você pode estar interessado em