Documentos Técnicos
Especificações
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
110 (55V-0V-55V)V
Power Rating
1.5 kVA Intermittent 5 Mins on 15 Mins off
Output Current
2 x 16A
Plug Type
BS 1363
Socket Type
BS EN 60309
Weight
12kg
Length
195mm
Width
195mm
Depth
265mm
Dimensions
195 x 195 x 265mm
Mounting Type
Stand Alone
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
País de Origem
United Kingdom
Detalhes do produto
RS PRO Safety Isolating Transformers 230V ac-110V ac
This safety transformer from our own RS PRO brand is high quality, UK manufactured to BSEN (British Standard European Norm) 61588 and fully compliant with reduced low voltage regulations.
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU
R$ 3.952,24
R$ 3.952,24 Each (Sem VAT)
1
R$ 3.952,24
R$ 3.952,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
110 (55V-0V-55V)V
Power Rating
1.5 kVA Intermittent 5 Mins on 15 Mins off
Output Current
2 x 16A
Plug Type
BS 1363
Socket Type
BS EN 60309
Weight
12kg
Length
195mm
Width
195mm
Depth
265mm
Dimensions
195 x 195 x 265mm
Mounting Type
Stand Alone
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
País de Origem
United Kingdom
Detalhes do produto
RS PRO Safety Isolating Transformers 230V ac-110V ac
This safety transformer from our own RS PRO brand is high quality, UK manufactured to BSEN (British Standard European Norm) 61588 and fully compliant with reduced low voltage regulations.
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU