RS PRO 15 Way Panel Mount D-sub Connector Socket, with Panel

Nº de Estoque RS: 199-134Marca: RS PRO
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mounting Hardware

Panel

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Material

Copper Alloy

Contact Plating

Gold Plated, Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

India

R$ 131,71

R$ 131,71 Each (Sem VAT)

RS PRO 15 Way Panel Mount D-sub Connector Socket, with Panel

R$ 131,71

R$ 131,71 Each (Sem VAT)

RS PRO 15 Way Panel Mount D-sub Connector Socket, with Panel

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mounting Hardware

Panel

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Material

Copper Alloy

Contact Plating

Gold Plated, Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

India